Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX531BCSD+

Serial Input Loading 25 Us Settling Time 12-BIT Dac PDSO14

$ 12.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX531BCSD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-58.71%

CAD Models

Download Analog Devices MAX531BCSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX531BESD
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs | IC DAC 12BIT V-OUT 14SOIC
Analog DevicesMAX504CSD+T
MAX504 Series ±5 V 25 µs Low-Power Voltage-Output Serial 10-Bit DACs - SOIC-14
Analog DevicesMAX504ESD+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesAD7943BRZ
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesAD7943BRZ-REEL
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC

Descriptions

Descriptions of Analog Devices MAX531BCSD+ provided by its distributors.

SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO14
MAX531 Series 1 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SOIC-14
DAC 1-CH R-2R 12-bit 14-Pin SOIC N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 12Bit, Nsoic-14; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:14Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX531BCSD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX531BCSD+.