Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LTC1407ACMSE

2-Channel Single ADC 3Msps 14-bit Serial Automotive 10-Pin MSOP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1407ACMSE.

Augswan

Datasheet24 pages17 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC1407ACMSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.895
$ 16.895
Stock
68,900
198,177
198,177
Authorized Distributors
0
6
6
Case/Package
-
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

MicrochipMCP3202-CI/ST
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
MicrochipMCP3201-CI/ST
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP T/R
Texas InstrumentsADS1203IPWT
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Texas InstrumentsADS1203IPWR
ADC Single Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Texas InstrumentsADS1202IPWT
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1407ACMSE provided by its distributors.

2-Channel Single ADC 3Msps 14-bit Serial Automotive 10-Pin MSOP EP
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
LTC1407 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown
IC,A/D CONVERTER,SINGLE,14-BIT,CMOS,TSSOP,10PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD