Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1203IPWR

ADC Single Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
$ 3.589

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1203IPWR.

Mouser

Datasheet31 pages18 years ago

Texas Instruments

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1203IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS1202IPWR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Texas InstrumentsADS1202IPWT
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Texas InstrumentsADS1202IPWTG4
Single Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
MicrochipMCP3201-CI/ST
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
MicrochipMCP3202-CI/ST
IC ADC 12BIT SAR 8TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
IC ADC 12BIT SAR 8TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"

Descriptions

Descriptions of Texas Instruments ADS1203IPWR provided by its distributors.

ADC Single Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Current shunt Delta-Sigma Modulator, 10MHz CLK, +/-250mV input, 16-Bit resolution 8-TSSOP -40 to 125
IC MODULATOR 16BIT 40K 8TSSOP / Modulator 16 b 40k Serial 8-TSSOP
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.