Analog Devices / Linear Technology LT6552IS8

Video Amp Single 12.6V Automotive 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6552IS8.

Upverter

Datasheet16 pages22 years ago

Linear Technology

Nu Horizons

iiiC

CAD Models

Download Analog Devices / Linear Technology LT6552IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.645
$ 2.645
Stock
21,770
139,638
139,638
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
600 V/µs
600 V/µs
600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
48 dB
48 dB
48 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
14 mA
14 mA
14 mA

Related Parts

Texas InstrumentsTHS4221DR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8
Analog DevicesMAX4012ESA+
5.5mA 600V/μs 70dB 120mA 1 3.15V ±5.5V,11V 4mV 5.4μA 200MHz SOIC-8 SMD mount 1.5mm(height)
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
IntersilEL8102ISZ
1 Channel, Video Amplifier, PDSO8, Rohs Compliant, SOIC-8
Texas InstrumentsLMH6723MA
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesLT1812IS8#PBF
ROHS3Compliant EAR99 LT1812 Matte Tin (Sn) op amp buffer circuit 4.9mm 5mA 1.5mV 100000kHz

Descriptions

Descriptions of Analog Devices / Linear Technology LT6552IS8 provided by its distributors.

Video Amp Single 12.6V Automotive 8-Pin SOIC N
LT6552 - 3.3V Single Supply Video Difference Amplifier
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
IC,Video Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
IC OPAMP VID DIFF SGL 3.3V 8SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD