Analog Devices LT6552CS8#PBF

IC OPAMP VID DIFF SGL 3.3V 8SOIC / Video Amp Single 12.6V Automotive 8-Pin SOIC N Tube
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6552CS8#PBF.

element14 APAC

Datasheet16 pages22 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-17.40%

CAD Models

Download Analog Devices LT6552CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.645
$ 3.311
Stock
137,799
231,088
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
-3db Bandwidth
75 MHz
75 MHz
Bandwidth
75 MHz
-
Gain
-
-
Slew Rate
600 V/µs
600 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6552CS8#PBF.

Related Parts

Texas InstrumentsTHS4221DR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 8-SOIC -40 to 85
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Analog DevicesLT1812IS8#PBF
ROHS3Compliant EAR99 LT1812 Matte Tin (Sn) op amp buffer circuit 4.9mm 5mA 1.5mV 100000kHz

Descriptions

Descriptions of Analog Devices LT6552CS8#PBF provided by its distributors.

IC OPAMP VID DIFF SGL 3.3V 8SOIC / Video Amp Single 12.6V Automotive 8-Pin SOIC N Tube
Rail to Rail 1.5V 12.6V 75MHz SOIC-8 SMD mount 1.5mm(height)
3.3V Single Supply Video Difference Amplifier
LT6552 Tube e3 DUAL video amp IC 70C 58dB 1.48mm 50muA
14mA Single channel 75MHz SO-8 Video Amplifiers ROHS
OP AMP, DIFF, VIDEO, SOIC8, 6552
Operational Amplifier (Op-Amp) IC; Amplifier Type:Video; No. of Amplifiers:1; Gain Bandwidth -3db:75MHz; Slew Rate:600V/µs; Output Current Max:70mA; Supply Voltage Min:3V; Supply Voltage Max:12.6V; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6552CS8 PBF
  • LT6552CS8-PBF
  • LT6552CS8PBF