Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1462CS8

Contains Lead SOIC RoHS Compliant op amp buffer circuit 74dB 0.13V/mus 70C 175kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1462CS8.

Upverter

Datasheet12 pages29 years ago

Linear Technology

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1462CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.985
Stock
56,417
147,124
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.13 V/µs
0.13 V/µs
Gain Bandwidth Product
175 kHz
175 kHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
28 µA
28 µA

Related Parts

Analog DevicesMAX4163ESA+T
MAX4163 Series 10 V 200 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
Analog DevicesMAX4163ESA+
Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-to-Rail I/O Op Amps
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Texas InstrumentsTLV2252AIDR
IC OPAMP GP 200KHZ RRO 8SOIC / Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R
Texas InstrumentsTLV27L2QDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT1462ACS8#PBF
IC OPAMP GP 175KHZ 8SO / Op Amp Dual Micropower Amplifier ±20V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LT1462CS8 provided by its distributors.

Contains Lead SOIC RoHS Compliant op amp buffer circuit 74dB 0.13V/mus 70C 175kHz
Op Amp Dual Micropower Amplifier ±20V 8-Pin SOIC N
Operational Amplifier, 2 Func, 2800uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD