Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4163ESA+

Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-to-Rail I/O Op Amps
$ 4.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4163ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

TME

ShanghaiCT

iiiC

Inventory History

3 month trend:
-3.70%

CAD Models

Download Analog Devices MAX4163ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMC6572BIM
Low Voltage (2.7V and 3V) Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLMC6572AIMX/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6572BIMX/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Analog Devices / Linear TechnologyLT1462CS8
Contains Lead SOIC RoHS Compliant op amp buffer circuit 74dB 0.13V/mus 70C 175kHz

Descriptions

Descriptions of Analog Devices MAX4163ESA+ provided by its distributors.

Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-to-Rail I/O Op Amps
ROHS3Compliant EAR99 MAX4163 Matte Tin (Sn) op amp buffer circuit 5mm 0.0001muA 3V 200kHz
MAX4163 Series 10 V 200 kHz SMT Micropower Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
25μA(x2 Ch) 115mV/μs 80nV/rtHz 200kHz 70dB Shutdown Rail-to-Rail 15mA 2 2 ±5V, 10V 500μV 1pA General Purpose SOIC-8 SMD 1.5mm H
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, OP AMP, RRI/O, UCSP, MICROPOWER; No. of Amplifiers: 2 Amplifier; Bandwidth: 200kHz; Slew Rate: 0.115V/µs; Supply Voltage Range: 2.7V to 10V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Amplifer Supply Voltage: 2.7V to 10V; Base Number: 4163; Gain Bandwidth: 200kHz; I/O Type: Rail-Rail Outputs; IC Generic Number: 4163; IC Temperature Range: Industrial; Input Offset Voltage Max: 0.5mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 10V; Supply Voltage Max: 10V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4163ESA+.