Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1253CS8#PBF

Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8

$ 6.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1253CS8#PBF.

Upverter

Datasheet8 pages30 years ago

Analog Devices

Newark

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-69.06%

CAD Models

Download Analog Devices LT1253CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.847
$ 4.35
Stock
137,636
158,644
Authorized Distributors
5
1
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
250 V/µs
250 V/µs
Gain Bandwidth Product
218 MHz
90 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLMH6655MA
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsLMH6655MA/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 5V 250000kHz
Texas InstrumentsLMH6655MAX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 1mV 250000kHz
Operational Amplifier, 2 Func, 12000uV Offset-Max, 125MHz Band Width, PDSO8
Analog DevicesLT1810IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Analog DevicesMAX4184ESA
OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LT1253CS8#PBF provided by its distributors.

Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
IC AMP CURRENT FEEDBACK 8SOIC Video Amp 2 Current Feedback 8-SO
OP Amp Dual Current Feedback ±12 Volt/24 Volt 8-Pin SOIC N
Current Feedback Amplifier; Amplifier Type:Video; No. of Amplifiers:2; Gain Bandwidth -3db:90MHz; Slew Rate:250V/µs; Output Current Max:55mA; Supply Voltage Min:2V; Supply Voltage Max:28V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1253CS8-PBF
  • LT1253CS8??PBF
  • LT1253CS8PBF