Analog Devices / Linear Technology LT1252CS8

Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 55dB 250V/mus 70C 250MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1252CS8.

Augswan

Datasheet8 pages30 years ago

Arrow Electronics

Linear Technology

Jameco (USA)

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1252CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsTHS4011CDR
ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp buffer circuit 4.9mm 6muA 6mV 290000kHz
Analog DevicesMAX4181ESA
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Analog DevicesAD829JN
Operational Amplifier, 1 Func, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices / Linear Technology LT1252CS8 provided by its distributors.

Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 55dB 250V/mus 70C 250MHz
LOW COST VIDEO AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1252CS8
  • LT1252-CS8