Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEMO FGG.2B.312.CYCD99

Circular Connector, 12 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 60.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.312.CYCD99.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download LEMO FGG.2B.312.CYCD99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 13 Contacts, Crimp Socket, Bayonet
Circular Connector, 12 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 12 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of LEMO FGG.2B.312.CYCD99 provided by its distributors.

Circular Connector, 12 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Push Pull Connectors 12P STRT PLUG MALE CRIMP D99 COLLET
Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Male Pins,Plug,Push-Pull 12pin Brass 7A gold silvery wire mounting,free hanging,Through hole mounting
Lbp Keyg 12C Chr 9.9Mm D |Lemo FGG.2B.312.CYCD99
CONN PLUG MALE 12POS GOLD CRIMP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU