Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LTS 25-NP

CURRENT TRANSDUCER Hall Effect Sensor, Rectangular, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LTS 25-NP.

element14 APAC

Datasheet3 pages19 years ago

Newark

WattBits

DigiKey

CAD Models

Download LEM LTS 25-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-04-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

SENSOR CURRENT HALL 25A AC/DC
Closed Loop Current Sensor AC/DC Current ±12V/15V 6-Pin
Current Sensor, 25A, 3.14Vdc-3.46Vdc; |Lem HO 25-P/SP33
Allegro MicroSystemsACS711KLCTR-25AB-T
SENSOR CURRENT HALL 25A AC/DC / Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM LTS 25-NP provided by its distributors.

CURRENT TRANSDUCER Hall Effect Sensor, Rectangular, Through Hole Mount
CURRENT TRANSDUCER, 25A, PCB; Sensor Output: Voltage; Supply Voltage DC Min: 4.75V; Supply Voltage DC Max: 5.25V; Current Measuring Range DC: -80A to 80A; Current Measuring Range AC: -80A to 80A; Response Time: 400ns; Accuracy
CURRENT SENSOR; Sensor Output Type:Closed Loop; Supply Voltage Range:5V; Measured Current:AC / DC / Pulsed; Accuracy:± 0.2%; Current Sensor Technology:Closed Loop, Hall Effect; Sensor Mounting:Through Hole; Product Range:LTS Series RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617410
  • LTS 25NP
  • LTS-25-NP
  • LTS25-NP
  • LTS25NP