Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LAH 25-NP

Closed Loop Current Sensor AC/DC Current ±12V/15V 6-Pin
$ 16.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LAH 25-NP.

element14 APAC

Datasheet3 pages19 years ago

Sager Electronics

SindoPower, Semikron-group

DigiKey

iiiC

Inventory History

3 month trend:
-18.74%

CAD Models

Download LEM LAH 25-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CURRENT TRANSDUCER Hall Effect Sensor, Rectangular, Through Hole Mount
SENSOR CURRENT HALL 25A AC/DC
Closed Loop Current Sensor AC/DC Current ±15V 13-Pin

Descriptions

Descriptions of LEM LAH 25-NP provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±12V/15V 6-Pin
CURRENT TRANSDUCER, 25A, PCB; Sensor Output: Closed Loop; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 0.3%; Product Range: -; SV
Board Mount Current Sensors Current Transducer LAH 25-NP For the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit.
Sensor Measuring Range = 55 A / Current Sensor Output Type = 25 mA / Secondary Current mA = 25 / Primary Current = 25 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 200 / Accuracy (%) % = 0.3 / Response Time ns = 500 / Linearity (±) % = 0.2 / Mounting Type = PCB / Series = LAH / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAH 25 NP
  • LAH 25NP
  • LAH25-NP
  • LAH25NP