Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LF 305-S

CURRENT TRANSDCUER 300A, PANEL; Current Measuring Range AC: -600A to 600A; Curren
$ 54.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 305-S.

Sager Electronics

Datasheet3 pages12 years ago
Datasheet3 pages3 years ago

element14 APAC

SindoPower, Semikron-group

WattBits

Inventory History

3 month trend:
+29.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CURRENT TRANSDUCER, 300A, PANEL; Supply Voltage DC Min:12V; Supply Voltage DC Ma
Industrial Current Sensors +/-300A +/-15V 2000T Current Sensor
CURRENT TRANSDUCER, 300A, PANEL; Sensor Output1:Closed Loop; Accuracy %:0.8%
Open Loop Current Sensor DC Current 5V 3-Pin Box
Closed Loop Current Sensor AC/DC Current ±12V/±15V/±18V 3-Pin
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount

Descriptions

Descriptions of LEM LF 305-S provided by its distributors.

CURRENT TRANSDCUER 300A, PANEL; Current Measuring Range AC:-600A to 600A; Curren
2000:1 0mA,300A 2000:1 base mount 60mm(width)*56.5mm(height)
Current sensor 300A 1 channel
SENSOR CURRENT HALL 300A AC/DC
CURRENT SENSOR HE/CL 300A
Current transformer/200-300 A
Current Transducer LF 305-S
Industrial Current Sensors
new, original packaged
Current Sensors ROHS
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 305S
  • LF-305-S
  • LF305-S
  • LF305S