Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LF 205-S

CURRENT TRANSDUCER, 200A, PANEL; Sensor Output1: Closed Loop; Accuracy %: 0.5%
$ 68.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 205-S.

element14 APAC

Datasheet0 pages0 years ago

Sager Electronics

WattBits

Inventory History

3 month trend:
-21.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CURRENT TRANSDUCER, 200A, PANEL; Current Measuring Range AC:-300A to 300A; Curre
Closed Loop Current Sensor AC/DC Current ±12V/±15V 3-Pin Box
LEM Current Transformers, LAseries, 300A, 100 mA Valid value output, turns_ratio 300:1
SENSOR CURRENT HALL 150A AC/DC
Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, LFseries, 420A, ±0.21 aoutput, turns_ratio 420:1

Descriptions

Descriptions of LEM LF 205-S provided by its distributors.

CURRENT TRANSDUCER, 200A, PANEL; Sensor Output1:Closed Loop; Accuracy %:0.5%
LEM Current Transformer, LF Series, 420A, 100mA RMS Output, Turns Ratio 420:1
LEM LF 205-S CURRENT TRANSDUCER, 200A, PANEL
CUR TRANSDUCER, CLO LOOP,2000A

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 205S
  • LF205-S
  • LF205S