Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LA 200-P

LEM Current Transformers, LAseries, 300A, 100 mA Valid value output, turns_ratio 300: 1

$ 40.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LA 200-P.

ODG (Origin Data Global)

Datasheet3 pages13 years ago

Sager Electronics

SindoPower, Semikron-group

WattBits

Inventory History

3 month trend:
-7.86%

CAD Models

Download LEM LA 200-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Closed Loop Current Sensor AC/DC Current ±12V/±15V 3-Pin Box
SENSOR CURRENT HALL 150A AC/DC
Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, LFseries, 420A, ±0.21 aoutput, turns_ratio 420:1
Allegro MicroSystemsACS758ECB-200B-PFF-T
ACS758 Series 5 V 200 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Allegro MicroSystemsACS758ECB-200B-PSS-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PSS Tube

Descriptions

Descriptions of LEM LA 200-P provided by its distributors.

LEM Current Transformers, LAseries, 300A, 100 mA Valid value output, turns_ratio 300:1
Current Transducer LA 200-P | SENSOR CURRENT HALL 200A AC/DC
Plugin Current Sensors ROHS
Board Mount Current Sensors
Power converters/5-200 A
new, original packaged
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 200P
  • LA200-P
  • LA200P