LEM LA 205-S

CURRENT TRANSDUCER, 200A, PANEL; Current Measuring Range AC: -300A to 300A; Curre
$ 84.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LA 205-S.

Sager Electronics

Datasheet0 pages0 years ago

WattBits

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 5-Pin Box
Allegro MicroSystemsACS770ECB-200B-PFF-T
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
SENSOR CURRENT HALL 240A AC/DC
SENSOR CURRENT HALL 180A AC/DC
SENSOR CURRENT HALL 250A AC/DC

Descriptions

Descriptions of LEM LA 205-S provided by its distributors.

CURRENT TRANSDUCER, 200A, PANEL; Current Measuring Range AC:-300A to 300A; Curre
LEM Current Transformer, LA Series, 300A, 100mA RMS Output, 300:1 Turns Ratio
Closed Loop Current Sensor AC/DC Current ±12V/15V 4-Pin

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 205S
  • LA205-S
  • LA205S