Honeywell CSLA2EN

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 65.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2EN.

IHS

Datasheet2 pages28 years ago

Honeywell

Electro Sonic

Newark

Agility

Inventory History

3 month trend:
-90.91%

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

HoneywellCSLA2EM
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 15V 4-Pin Box
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor 5V 3-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box

Descriptions

Descriptions of Honeywell CSLA2EN provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
LINEAR CURRENT SENSOR, 950A, SINK/SOURCE; Sensor Output Type:Sink / Source; Supply Voltage Range:6V DC to 12V DC; Measured Current:AC / DC; Accuracy:-; Current Sensor Technology:Hall Effect; Sensor Mounting:Through Hole RoHS Compliant: Yes
CSLA Series inductive analog current sensor, 950 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO