LEM HTFS 800-P

Open Loop Current Sensor AC/DC Current 5V 4-Pin
$ 20.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTFS 800-P.

Farnell

Datasheet3 pages14 years ago
Datasheet1 page21 years ago
Datasheet3 pages21 years ago

Sager Electronics

iiiC

Inventory History

3 month trend:
+47.31%

CAD Models

Download LEM HTFS 800-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Current Transducer, 600A, Analogue; |Lem HAS 600-S
HoneywellCSLA1EL
CURRENT SENSOR, INDUCTIVE ANALOG, 625A SENSED CURRENT RANGE, 8-16VDC, PCB BOTTOM MOUNT

Descriptions

Descriptions of LEM HTFS 800-P provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, HTFSseries, 1200A, turns_ratio 1200:1
Current Transducer, Htfs Series, Pcb; |Lem HTFS 800-P
SENSOR CURRENT HALL 800A AC/DC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9135758
  • HTFS 800P
  • HTFS-800-P
  • HTFS800-P
  • HTFS800P