Lattice Semiconductor LCMXO2-2000ZE-1TG100I

MACHX02 Series 2112 LUTs 80 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
$ 18.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000ZE-1TG100I.

IHS

Datasheet122 pages3 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+650%

CAD Models

Download Lattice Semiconductor LCMXO2-2000ZE-1TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.312
$ 16.688
Stock
127,711
99,215
Authorized Distributors
5
5
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
-
9.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2280E-3TN100C
IC FPGA 73 I/O 100TQFP MachXO Field Programmable Gate Array (FPGA) IC 73 28262 2280 100-LQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000ZE-1TG100I provided by its distributors.

MACHX02 Series 2112 LUTs 80 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
Fpga, 2112 Logic Cell, Tqfp-100, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1TG100I
Programmable In-System 1056 1.14V 11.39ns 1.26V QFP SMD 14mm × 14mm × 1.4mm
FPGA, 2112 LOGIC CELL, TQFP-100, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 2112; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; P

Images

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors