Lattice Semiconductor LCMXO2-2000ZE-1TG100C

Programmable In-System 1056 1.14V 11.39ns 1.26V QFP SMD 14mm × 14mm × 1.4mm
$ 16.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000ZE-1TG100C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+64.58%

CAD Models

Download Lattice Semiconductor LCMXO2-2000ZE-1TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.688
$ 18.312
Stock
99,215
127,711
Authorized Distributors
5
5
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
9.3 kB
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2280E-3TN100C
IC FPGA 73 I/O 100TQFP MachXO Field Programmable Gate Array (FPGA) IC 73 28262 2280 100-LQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000ZE-1TG100C provided by its distributors.

Programmable In-System 1056 1.14V 11.39ns 1.26V QFP SMD 14mm × 14mm × 1.4mm
Field Programmable Gate Array, 264 CLBS, 86.6MHz, 2112-Cell, PQFP100
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 1.2V 1 Spd
Pld, 2112 Luts, Machxo2, 100Tqfp; |Lattice Semiconductor LCMXO2-2000ZE-1TG100C
MachXO2 LCMXO2-2000 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 1.2V 104MHz 10.21ns
CPLD MachXO2 Family 1.2V 100-Pin TQFP Tray
2112 LUTS, 80 I/O, 1.2V, -1 SPEED, COM, HALOGEN-FREE / GREEN""
IC CPLD 1056MC 10.21NS 100TQFP
In Stock, AS6081 Certified Vendor, day
FPGA, 2112 LOGIC CELL, TQFP-100, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 2112; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors