Lattice Semiconductor LCMXO2-2000HE-4TG100I

MACHX02 Series 2112 LUTs 80 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
$ 15.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HE-4TG100I.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-2000HE-4TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.085
$ 12.68
Stock
115,473
122,836
Authorized Distributors
3
6
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
-
9.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorLCMXO1200C-5TN100C
IC FPGA 73 I/O 100TQFP / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2280E-3TN100C
Field Programmable Gate Array, 285 CLBS, 131.5MHz, 2280-Cell, PQFP100
Intel / AlteraEP1C3T100C8N
FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 100-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HE-4TG100I provided by its distributors.

MACHX02 Series 2112 LUTs 80 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2112-Cell, PQFP100
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-2000HE-4TG100I
IC SOC CORTEX-A9 1.5GHZ 672FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors