Lattice Semiconductor LCMXO2-2000HC-6TG100I

MACHX02 Series 2112 LUTs 80 I/O 3.3 V -6 Speed IND "Green" FPGA - TQFP-100
$ 18.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-6TG100I.

IHS

Datasheet122 pages3 years ago

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
+580%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-6TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.836
$ 17.12
Stock
146,025
185,934
Authorized Distributors
4
2
Case/Package
QFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2280C-5TN100C
CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2280C-4TN100C
FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.8/ 2.5/3.3V -4 Spd
Lattice SemiconductorLCMXO2280C-3TN100I
Fpga, 2280 Logic Cell, Tqfp-100, 100Degc; |Lattice Semiconductor LCMXO2280C-3TN100I
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-6TG100I provided by its distributors.

MACHX02 Series 2112 LUTs 80 I/O 3.3 V -6 Speed IND "Green" FPGA - TQFP-100
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2112-Cell, PQFP100
2112 264 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-2000HC-6TG100I
Programmable 2.375V 7.35ns 3.465V QFP SMD 14mm × 14mm × 1.4mm
MachXO2 LCMXO2-2000 100-LQFP Matte Tin (Sn) field programmable gate array 0.5mm 2.5V 133MHz 21.3kB
CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors