Lattice Semiconductor LCMXO2-2000HC-6TG100C

MACHX02 Series 2112 Luts 80 I/o 3.465 V SMT FPGA - TQFP-100
$ 17.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-6TG100C.

IHS

Datasheet122 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-6TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.12
$ 18.836
Stock
187,337
148,019
Authorized Distributors
2
4
Case/Package
LFQFP
QFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2280E-3TN100C
Field Programmable Gate Array, 285 CLBS, 131.5MHz, 2280-Cell, PQFP100

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-6TG100C provided by its distributors.

MACHX02 Series 2112 LUTs 80 I/O 3.465 V SMT FPGA - TQFP-100
Programmable within the system 2.375V 7.35ns 3.465V QFP SMD mount 14mm*14mm*1.4mm
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2112-Cell, PQFP100
2112 264 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-2000HC-6TG100C
MachXO2 LCMXO2-2000 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 2.5V 133MHz 21.3kB
CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors