Lattice Semiconductor LCMXO2-2000HC-4TG144I

MACHXO2 Series 2112 LUTs 111 I/O 3.3 V Surface Mount Halogen-Free PLD -TQFP-144
$ 15.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-4TG144I.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-4TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.67
$ 15.29
Stock
424,678
319,088
Authorized Distributors
2
4
Case/Package
QFP
QFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
112
112
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-4TN144C
FPGA LatticeEC Family 1500 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-4TG144I provided by its distributors.

MACHXO2 Series 2112 LUTs 111 I/O 3.3 V Surface Mount Halogen-Free PLD -TQFP-144
Lattice Semiconductor CPLD, MachXO2 Series, 144-Pin, -40°C, TQFP, 111 I/O
Cpld, Flash, 2000 Macrocells, 112 I/O's; |Lattice Semiconductor LCMXO2-2000HC-4TG144I
2112 264 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PQFP144
CPLD 2.5V/3.3V 112 I/O 2.1K LE 133MHz TQFP
Programmable Logic Device (CPLD/FPGA)
PLD, 2112 LUTS, MACHXO2, 144TQFP; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 112I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propag

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors