Lattice Semiconductor LCMXO2-2000HC-4TG144C

MACHX02 Series 2112 Luts 112 I/o 3.465 V SMT FPGA - TQFP-144
$ 15.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-4TG144C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Newark

HQonline

Inventory History

3 month trend:
-89.78%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-4TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.19
$ 15.67
Stock
320,240
423,328
Authorized Distributors
4
2
Case/Package
QFP
QFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
112
112
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-4TN144C
FPGA LatticeEC Family 1500 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-4TG144C provided by its distributors.

MACHX02 Series 2112 LUTs 112 I/O 3.465 V SMT FPGA - TQFP-144
In-System Programmable 2112 2.375V 8.07ns 3.465V QFP SMD 20mm × 20mm × 1.4mm
2112 264 TQFP-144 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PQFP144
MachXO2 LCMXO2-2000 144-LQFP Matte Tin (Sn) field programmable gate array 0.5mm 2.5V 269MHz 7.24ns
CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray
Programmable Logic Device (CPLD/FPGA)
Machxo2 High Performance; 2112 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-4TG144C
PLD, 2112 LUTS, MACHXO2, 144TQFP
TRIAC INT TRIGGER 600V TO220AB
FPGA, 2112 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 112I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-2000HC4TG144C