Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics EMV 1200

Lascar Electronics EMV 1200 LCD Voltmeter, 2-Wire, 4 to 25V Range, with Single-Hole Mounting
$ 48.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EMV 1200.

Inventory History

3 month trend:
-36.94%

Related Parts

Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TVS0
HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC
Murata Power SolutionsDMS-20LCD-1-9-C
3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsDMS-20LCD-1-DCM-C
Murata Power Solutions DC Digital Voltmeter, LCD Display, 3 Digits
Murata Power SolutionsDMS-20LCD-0-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"

Descriptions

Descriptions of Lascar Electronics EMV 1200 provided by its distributors.

Lascar Electronics EMV 1200 LCD Voltmeter, 2-Wire, 4 to 25V Range, with Single-Hole Mounting
Lascar DC digital voltmeter, LCDmonitor, 3 → 50 V DC, 3number_of_bits
2 WIRE LCD VOLTMETER, SINGLE HOLE MOUNTING, 3 DIGIT, 4- 25VDC RANGE
LASCAR EMV 1200 LCD Voltmeter,3 Digit,Drill Mount,4-25V
PANEL METER, VOLT, ELECTRICAL, LCD, RANGE 4-25VDC,0.5" DIGH,100MVDC RES,2-WIRE
VOLTMETER 4-25VDC LCD PANEL MNT
VOLTMETER, 3 DIGIT, LCD, 50VDC; No. of Digits / Alpha: 3; Meter Function: DC Voltage; Meter Range: 4V to 25V; Digit Height: 12.5mm; Panel Cutout Height: 21.34mm; Panel Cutout Width: 43.5mm; Supply Voltage Min: -; Supply Voltage

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMV 1200.
  • EMV-1200
  • EMV1200