Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird TYS50202R2N-10

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020

$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS50202R2N-10.

Sager Electronics

Datasheet9 pages6 years ago
Datasheet1 page10 years ago

IHS

Inventory History

3 month trend:
-77.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 6028 T/R
TAIYO YUDENNR6028T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
TAIYO YUDENNR5040T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0286Ohm DCR T/R
TAIYO YUDENNRS6028T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.95A 0.03Ohm DCR 1515 T/R

Descriptions

Descriptions of Laird TYS50202R2N-10 provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
100kHz-57MHz 3.2A 2.9A 2.2μH 32mΩ ±30% 2020 SMD Ferrite Bead, 5mm × 5mm × 2mm
FIXED IND 2.2UH 2.9A 32 MOHM SMD
Low Profile SMT Power Inductor
TYS5020 2020 (5050Metric) 0.197Lx0.197W 5.00mmx5.00mm 2.2muH
FIXED INDUCTORS 2.2UH 30% -40C +125C
Pwrind,smt,unshld,irated; |Laird TYS50202R2N-10
TYS50202R2N-10 - Pro Line: S500
PWRINDSMTUNSHLDIRATED 5.0X5.0X2.0MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS50202R2N-10.
  • TYS50202R2N10