Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird FG9026

Omnidirectional Antenna with Type-N Female Connector 902 to 928MHz 50Ohm Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird FG9026.

Future Electronics

Datasheet1 page9 years ago

Talley

Related Parts

LairdFG9023
Fiberglass Base Station Antenna with Type-N Female Connector 900 to 928MHz 50Ohm 3dBi Bulk
Antennas Barracuda Omb.915.B03F21 902-915Mhz 3Dbi Omnidirectional Outdoor Antenna
Antennas YAGI,EC,15,2.4-2.5GH z
LairdFG9020
Fiberglass Base Station Antenna with Fixed Type-N Female Connector 900 to 928MHz 0 to 4dBi Bulk
External Antenna, Collinear, Single Band, 2.4GHz -2.5GHz, Vertical, Pole / Wall Mount
RF Antenna, 860 to 870MHz, Dipole, 8dBi, 50 ohm, Vertical

Descriptions

Descriptions of Laird FG9026 provided by its distributors.

Omnidirectional Antenna with Type-N Female Connector 902 to 928MHz 50Ohm Bulk
FG9026 Series 928 MHz 6 dBd Fiberglass Omnidirectional Wireless Antenna
Whip Antenna, 902-928Mhz, 8.15Dbi Rohs Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FG9026.