L-com WPUSBBB-2M

USB Cable, Waterproof Type B Male - Standard Type B Male, 2.0m
$ 13.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBBB-2M.

ShowMeCables

Datasheet1 page13 years ago

element14 APAC

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity2083112-4
Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL

Descriptions

Descriptions of L-com WPUSBBB-2M provided by its distributors.

USB Cable, Waterproof Type B Male - Standard Type B Male, 2.0m
L-com Waterproof USB Type B/B Male to Male Cable Assembly-2 M
USB CABLE, 2.0, TYPE B PLUG-PLUG, 2M;
电缆, USB 电缆, 2.0, 类型 B 公-公, 2M;
Computer Cable, Usb, 2M, Black; Conector Usb Tipo A:Usb Type B Plug; Conector Usb Tipo B:Usb Type B Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6.5Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro |L-Com WPUSBBB-2M
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof male USB B connector and a standard male USB B connector, these hard-to-find cables are IP67 rated. Mating waterproof female cable assemblies are available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBBB2M