Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2083112-4

Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL

$ 53.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2083112-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.65%

Supply Chain

Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Qualtek3021017-10
Cable Assembly UL 2725 3.05m 26AWG/28AWG USB Type A 4 POS M Crimp Bag
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Qualtek3021011-06
USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded
Universal Serial Bus (USB) I/O Cable Assembly A-to-Pigtail Sub-Channel 2.08m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 3.33m Length, Black

Descriptions

Descriptions of TE Connectivity 2083112-4 provided by its distributors.

Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
USB Cables / IEEE 1394 Cables 4M USB2.0 B ML CABLE
LEAD, IND USB, TYPE A - TYPE A, 3M; Connector Type A:USB; Connector Type B:USB; Cable Assembly Type:USB Industrial; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:White; Connector Type A:USB
CABLE ASSY IND. USB-IND. USB TYPE A Cable Assembly Type: USB Type A to USB Type A Wire Size: 24 – 28 AWG Cable Assembly (End A): USB Type A Plug Cable Assembly (End B): USB Type A Plug Cable Assembly Configuration: Double Ended USB Type A to USB Type A 24 – 28 AWG USB Type A Plug | Usb Cable Assembly | Part Number: 2083112-4 | Internal Number: 2083112-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20831124