Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 84729-0003

Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
$ 21.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84729-0003.

IHS

Datasheet1 page7 years ago

Electro Sonic

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+26.94%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 84729-0003 provided by its distributors.

Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
Cable Assembly USB 0.152m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS RCP-PL 28AWG
84729 SERIES USB 2.0 CABLE ASSEMBLY MALE USB A TO FEMALE USB A 150MM
USB CABLE, TYPE A RCPT-TYPE A PLUG/152MM; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:152mm; Cable Length - Imperial:6"; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847290003
  • 84729-0003.
  • 847290003