L-com WPUSBBA-2M

L-com Waterproof USB Type A/B Male to Female Cable Assembly-2 M
$ 42.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBBA-2M.

ShowMeCables

Technical Drawing1 page7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity2083112-4
Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES

Descriptions

Descriptions of L-com WPUSBBA-2M provided by its distributors.

L-com Waterproof USB Type A/B Male to Female Cable Assembly-2 M
Computer Cable, Usb, 2M, Black; Conector Usb Tipo A:Usb Type B Receptacle; Conector Usb Tipo B:Usb Type A Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6.5Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro |L-Com WPUSBBA-2M
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB B connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBBA2M