Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBAX-5M

COMPUTER CABLE, USB, 5M, BLACK; Connecto; Connector A: USB Type A Receptacle; B: USB Plug; Cable
$ 58.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBAX-5M.

ShowMeCables

Technical Drawing1 page8 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-34.78%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity2083112-4
Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL

Descriptions

Descriptions of L-com WPUSBAX-5M provided by its distributors.

COMPUTER CABLE, USB, 5M, BLACK; Connecto; Connector A:USB Type A Receptacle; B:USB Plug; Cable
WATERPROOF CABLE, IN-SERIES, USB A PLUG TO USB A, 5M, PVC, WPUSBAX SERIES
L-com Waterproof USB Type A/A Male to Female Cable Assembly-5 M
Usb Cable, 2.0, A Plug-A Rcpt, 5M; |L-Com WPUSBAX-5M
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof male cable assemblies and covers are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBAX-5M.
  • WPUSBAX5M