L-com WPUSBAB-2M

Cable Assembly USB 2m 24AWG/28AWG USB Type A to USB Type A M-F Poly Bag
$ 46.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBAB-2M.

IHS

Datasheet1 page9 years ago

ShowMeCables

element14 APAC

Inventory History

3 month trend:
-55.36%

Supply Chain

Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity2083112-4
Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES

Descriptions

Descriptions of L-com WPUSBAB-2M provided by its distributors.

Cable Assembly USB 2m 24AWG/28AWG USB Type A to USB Type A M-F Poly Bag
Computer Cable, Usb, 2M, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type B Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6.5Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro |L-Com WPUSBAB-2M
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof male USB A connector and a standard male USB B connector, these hard-to-find cables are IP67 rated. Mating waterproof female cable assemblies are available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBAB2M