What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com DG90H15MF1

D-sub Connector 3,3 Polyvinyl Chloride gold threaded mounting 33.4mm(Length)*30.6mm(height)
$ 19.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DG90H15MF1.

Farnell

Datasheet1 page10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity770680-1
CONN PLUG ASSY 23POS SEALED / 23 Rectangular Connectors - Housings Plug Black
TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of L-com DG90H15MF1 provided by its distributors.

D-sub Connector 3,3 Polyvinyl Chloride gold threaded mounting 33.4mm(Length)*30.6mm(height)
ADAPTER, HIGH DENSITY D SUB, PLUG-RECEPTACLE, 15 POSITION
Low Profile Right Angle Adapter Hd15 Male/Female Cable Exit 1
Conn D-Sub Adapter M/F 15/15 POS RA 1/1 Port Individual
Adapter, Hd D-Sub, 15Pos, Plug-Rcpt; |L-Com DG90H15MF1
Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG90H15MF1.