Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DG909MF2

Conn D-Sub Adapter PIN/SKT 9/9 POS 1.38mm Solder RA Panel Mount 1/1 Port Individual

$ 26.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DG909MF2.

Farnell

Datasheet1 page10 years ago
Datasheet1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1054%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2007-10-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube

Descriptions

Descriptions of L-com DG909MF2 provided by its distributors.

Conn D-Sub Adapter PIN/SKT 9/9 POS 1.38mm Solder RA Panel Mount 1/1 Port Individual
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female
D-Sub adapter Solder pad 2,2 1A gold panel mount 152.4mm(Length)*101.6mm(width)
D SUB ADAPTER, 9POS, PLUG-RECEPTACLE; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 9Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 9Ways;
Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG909MF2.