Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAUALAL-5M

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
$ 34.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUALAL-5M.

ShowMeCables

Technical Drawing1 page12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+33.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3

Descriptions

Descriptions of L-com CAUALAL-5M provided by its distributors.

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
L-com USB Cable Assembly, Latching A / Latching A-5 M
USB 2.0 Cable Assembly Type A Male - Type A Male
USB CABLE, 2.0 TYPE A PLUG-PLUG, 5M;
USB CABLE ASSEMBLY; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:CAUALAL Serie
These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUALAL5M