Littelfuse V56ZA3P

ZA Series 45 VDC 35 V RMS 110 V Clamp 500 A 1800 pF Radial Lead Varistor
$ 0.263
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA3P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-17.66%

CAD Models

Download Littelfuse V56ZA3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.286
Stock
62,553
61,891
Authorized Distributors
6
6
Clamping Voltage
103 V
110 V
Max Surge Current
500 A
500 A
Energy
5.5 J
5.5 J
Voltage Rating (AC)
35 V
-
Voltage Rating (DC)
45 V
-
Capacitance
1.8 nF
1.8 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV56ZT3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
LittelfuseV68ZA3P
ZA Series 56 VDC 40 V RMS 135 V Clamp 500 A 1500 pF Radial Lead Varistor
PanasonicERZ-V07D680
VARISTOR 68V 500A DISC 7MM / 68 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm
PanasonicERZ-VA7V680
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA7V680
PanasonicERZVA7D680
135V 3.3J 1200pF@1kHz 56V 40V 61V~75V 250A Radial Leaded Varistors ROHS
LittelfuseV05E40P
LV UltraMov Series - Varistor Series, 68V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V56ZA3P provided by its distributors.

ZA Series 45 VDC 35 V RMS 110 V Clamp 500 A 1800 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 500A, 1800pF
Varistor Tvs, 35V, 45V, 110V; |Littelfuse V56ZA3P
56V 500A 1 50.4V 616V 45V 35V 5.5J 2.15nF@1MHz TH, 5mm W × 16mm H
Var MOV 35VAC/45VDC 500A 61.6V Thru-Hole Radial Automotive Bulk
Varistor, 5.5J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
VARISTOR, RADIAL, 56V; Voltage Rating VAC: 35V; Voltage Rating V DC: 45V; Product Range: ZA Series; Clamping Voltage Vc Max: 110V; Varistor Case Style: Disc 10mm; Va; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V56ZA3P.
  • V56ZA3P..