Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAP685K035SCS

Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685K035SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Farnell

Future Electronics

_legacy Avnet

Garrett

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 0.526
$ 0.538
$ 0.538
Stock
65,347
15,341
15,341
Authorized Distributors
6
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupT356F685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT350F685K035AT
Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025CCS
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 5mm 3.1 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP685K035SCS provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
TAP Series 6.8 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor
CAPACITOR, TANTALUM, 6.8 UF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, F, RADIAL LEADED
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
TANTALUM CAPACITOR, 6.8UF, 35V, 2.5 OHM, 0.1, RADIAL; Capacitance: 6.8µF; Voltage Rating: 35V; Product Range: TAP Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Packaging: Each; Lead Spacing: 2.5mm; ESR: 2.5ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP685K035SCS.