What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP476K020CCS

Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Bulk
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K020CCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet7 pages19 years ago

Future Electronics

_legacy Avnet

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.69%

Alternate Parts

Price @ 1000
$ 1.03
$ 1.408
$ 1.408
Stock
31,390
36,628
36,628
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476K016SCS
Cap Tant Solid 47uF 16V 10% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125C Bulk
Yageo GroupT356J476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP476K016SRW
Cap Tant Solid 47uF 16V 10% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C T/R
KYOCERA AVXTAP476M020CCS
Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Bulk
Yageo GroupT350J476K016AT
Cap Tant Solid 47uF 16V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Yageo GroupT350J476M016AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 47Uf, Through Hole

Descriptions

Descriptions of KYOCERA AVX TAP476K020CCS provided by its distributors.

Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Bulk
TAP Series 47 uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAPACITOR, 47 UF, 20 VDC @ 85 C, 26 V @ 85 C, +/- 10, K, RADIAL LEADED, -55 C
CAPACITOR TANT 47UF, 20V, 1.2OHM, RAD; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:1.2ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP 476K020CCS