What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP105K050BRW

TAP Series 1 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor
$ 0.317
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K050BRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.71%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.277
$ 0.277
Stock
26,048
104,025
104,025
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP105K035DTW
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP105K035DCS
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035FCS
Cap Tant Solid 1uF 35V 10% (4.5 X 12.3mm) Radial 5mm 8 Ohm 125°C Bulk
Yageo GroupT350A105K020AT
Cap Tant Solid 1uF 20V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 199D SERIES

Descriptions

Descriptions of KYOCERA AVX TAP105K050BRW provided by its distributors.

TAP Series 1 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 1uF 50V 10% (5 X 12.5mm) Radial 5mm 8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1¦ÌF 1000h@ 85¡ãC ¡À10% 50V 8¦¸ SMD 5mm*12.5mm*8.5mm
Radial TAP 50V 1muF ±10% 0.197Dia 5.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX