What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TMCP1A106MTRF

Cap Tant Solid 10uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.9 Ohm 125C T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP1A106MTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-84.74%

CAD Models

Download Vishay TMCP1A106MTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.251
$ 0.251
Stock
1,191,734
768,733
768,733
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
5.9 Ω
6 Ω
6 Ω
Leakage Current
10 µA
1 µA
1 µA
Dissipation Factor
-
20 %
20 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay TMCP1A106MTRF provided by its distributors.

Cap Tant Solid 10uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.9 Ohm 125C T/R
Tantalum Capacitors - Solid SMD 10volts 10uF 20% Molded Case, 0805
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
10uF 10V 5.9Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
Cap, 10Uf, 10V, Tant, Case P Rohs Compliant: Yes |Vishay TMCP1A106MTRF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric