What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJF107M016RNJ

Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) Inward L SMD 6032-20 0.4 Ohm 125C T/R
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJF107M016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.72%

CAD Models

Download KYOCERA AVX TAJF107M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.656
$ 0.656
Stock
50,944
81,003
81,003
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
200 mΩ
200 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJC107M016RNJ
Cap Tant Solid 100uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Yageo GroupT491C107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTPSF107M016R0200
Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) SMD 6032-20 0.2 Ohm 125°C T/R
Yageo GroupT491D107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Panasonic6TPG100M
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
KYOCERA AVXTAJC107K016RNJ
Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJF107M016RNJ provided by its distributors.

Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) Inward L SMD 6032-20 0.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312
SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Tantalum Capacitors - Solid SMD 16V 1
Surface Mount Tantalum Capacitor, Taj Series, 100 F, 20%, 16 V, 2312 [6032 Metric], F Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJF107M016RNJ.