What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSF107M016R0200

Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) SMD 6032-20 0.2 Ohm 125°C T/R
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSF107M016R0200.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-5.11%

CAD Models

Download KYOCERA AVX TPSF107M016R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.732
$ 0.732
Stock
81,003
52,260
52,260
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
400 mΩ
400 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTPSC107M010R0200
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413
KYOCERA AVXTAJF107M016RNJ
Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) Inward L SMD 6032-20 0.4 Ohm 125C T/R
Yageo GroupT494C107M010AT
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
KYOCERA AVXTPSC107M016R0200
Cap Tant Solid 100uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
KYOCERA AVXF910J107MCC
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.25 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSF107M016R0200 provided by its distributors.

Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) SMD 6032-20 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312
CAP, 100µF, 16V, 20%, 2312, SMD
2312 (6032Metric) TPS 16V 100muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
100¦ÌF ¡À20% 16V 200m¦¸@ 100kHz 2312 6mm*3.2mm*2mm
KYOCERA AVX TPSF107M016R0200 タンタルコンデンサ
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSF107M016R0200.