What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 1206GC102KAZ1A

1206 1nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206GC102KAZ1A.

Newark

Datasheet2 pages15 years ago
Datasheet5 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-39.09%

CAD Models

Download KYOCERA AVX 1206GC102KAZ1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.264
Stock
256,643
37,107
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.52 mm
1.52 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1206C102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
KYOCERA AVX1206SC102KAT1A
Cap Ceramic 0.001uF 1500V X7R 10% SMD 1206 125°C T/R
Yageo GroupC1206C102KGRALTU
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Yageo GroupC1206C102KFRACTU
Cap Ceramic 0.001uF 1500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
KYOCERA AVX1206AC102KAT1A
1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206GC102KAZ1A provided by its distributors.

1206 1nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 FlexiTerm 125C Low ESR T/R
1nF ¡À10% X7R 2KV 1206 3.3mm*1.6mm*1.52mm
KC 1,0nF 1206 10%2000V X7R STAG
KYOCERA AVX 1206GC102KAZ1A 多层陶瓷电容器
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206GC102KAZ1A.
  • 1206GC102KAZ1A/4K
  • 1206GC102KAZ1A4K
  • 1206GC102KAZ1A\4K
  • 1206GC102KAZ1A\\4K
  • 1206GC102KAZ1A\\\\\\\\4K