Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C102KGRACTU

Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KGRACTU.

IHS

Datasheet24 pages3 years ago

Farnell

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
+6.88%

CAD Models

Download Yageo Group C1206C102KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.096
$ 0.096
Stock
5,493,259
3,057,591
3,057,591
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.2 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX1206GC102KAT1A
2kV 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GC102KAT2A
2kV 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 500V 1206 Blister T/R
Samsung Electro-MechanicsCL31B102KJHNNNE
2kV 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of Yageo Group C1206C102KGRACTU provided by its distributors.

Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
CAPACITOR;CERAMIC;CAP;1000PF;TOL+10%;SMT;VOL-RTG 2000V;HIGH VOLTAGE;X7R;TR
Ceramic Capacitor 1nF, 2kV, 1206, ±10 %
CAP, MLCC, X7R, 1NF, 2KV, 1206; Capacitance: 1000pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 1206C102KGRACTU
  • C1206C102KGRAC 7800
  • C1206C102KGRAC-TU
  • C1206C102KGRAC7800
  • C1206C102KGRAC@7800
  • C1206C102KGRACTU-
  • C1206C102KGRACTU.
  • C1206C102KGRACTU..