What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04023A2R7BAT2A

0402 2.7 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A2R7BAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 04023A2R7BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.035
Stock
163,514
64,821
Authorized Distributors
6
5
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
560 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.7pF 25volts C0G +/-0.1pF
KYOCERA AVX04023U2R7BAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 2.7Pf C0G 0402 0.1Pf
Ceramic Capacitor, YES, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402
KYOCERA AVX04023U2R7CAT2A
Cap Ceramic 2.7pF 25V C0G 0.25pF SMD 0402 125°C T/R
Yageo GroupC0402C279C3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.7pF C0G 0402 0.25pF
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04023A2R7BAT2A provided by its distributors.

0402 2.7 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 2.7pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 2.7e-06uF, Surface Mount, 0402
2.7pF ¡À0.1pF C0G(NP0) 25V 0402 1mm*500¦Ìm*560¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023A2R7BAT2A.