What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04023U2R7BAT2A

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 2.7Pf C0G 0402 0.1Pf
$ 0.035
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023U2R7BAT2A.

Future Electronics

Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 04023U2R7BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.071
Stock
64,821
163,514
Authorized Distributors
5
6
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
600 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.7pF 25volts C0G +/-0.1pF
Ceramic Capacitor, YES, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A2R7CAT2A
0402 2.7 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.25pF
KYOCERA AVX04025A2R7BAT2A
0402 2.7 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 04023U2R7BAT2A provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 2.7Pf C0G 0402 0.1Pf
Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0402 125°C T/R
0402 (1005Metric) CERAMIC CAPACITOR U 25V 2.7pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402
0402 2.7 pF 25 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX