What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1E2R7CA01D

Ceramic Capacitor, YES, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount,...
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E2R7CA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.086
$ 0.086
Stock
99,858
24,338
24,338
Authorized Distributors
2
4
4
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C2R7BB5NNNC
Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C2R7CB5NNNC
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C2R7BB5NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
TAIYO YUDENUMK105CG2R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R7CV-F
Cap Ceramic 2.7pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
TAIYO YUDENUMK105CG2R7CW-F
Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0402 125°C T/R

Descriptions

Descriptions of Murata GRM1555C1E2R7CA01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 2.7pF
2.7pF ¡À0.25pF C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
CAP CER 2.7PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH