Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX 02016D224MAT2A

0201 220 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.023
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02016D224MAT2A.

IHS

Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 02016D224MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.046
$ 0.046
Stock
156,513
30,516,330
30,516,330
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85C Automotive T/R
TAIYO YUDENJMK063BJ224MP-F
CAP CER 0.22UF 6.3V X5R 0201 / High Value Multilayer Ceramic Capacitors (High dielectric type)
6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ224MP-F
10V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 02016D224MAT2A provided by its distributors.

0201 220 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 0.22µF ±20% ø7"T/R
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 0.22muF ±20% X5R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85C T/R
0.22μF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02016D224MAT2A.